This Amphenol connector features gold contact plating and a cadmium shell plating. It is designed for free hanging or cable mounting and has a maximum operating temperature of 175°C. The connector is rated for environment resistance and is available in a bulk packaging option.
Amphenol SJT06RT-24-35PB(014) technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.95mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-24-35PB(014) to view detailed technical specifications.
No datasheet is available for this part.