Amphenol SJT07RT-10-5P technical specifications.
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Male |
| Length | 36.93mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT07RT-10-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.