
The Amphenol SJT07RT-12-8P(014) is an 8-position circular connector with 8 gold-plated contacts. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel, bulkhead, or front side nut mounting and features a straight orientation. It is rated for environment-resistant applications and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-12-8P(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Male |
| Length | 36.93mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT07RT-12-8P(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.