Amphenol SJT07RT-12-8S(014) technical specifications.
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Female |
| Length | 36.93mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT07RT-12-8S(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.