Amphenol SJT07RT-16-06PA-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT07RT-16-06PA-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.