Amphenol SJT07RT-18-35PC(014LC) technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 66 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJT07RT-18-35PC(014LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.