Amphenol SJT07RT-20-35PC(014) technical specifications.
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 79 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT07RT-20-35PC(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.