
The Amphenol SJT07RT-24-61P is a 61-position circular connector with a panel, bulkhead, front side nut, and jam nut mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector features gold contact plating and a cadmium plating. It is not radiation hardened and is not RoHS compliant. The connector is available in a bulk packaging and has a package quantity of 1.
Amphenol SJT07RT-24-61P technical specifications.
| Contact Plating | Gold |
| Depth | 52.37mm |
| Gender | Male |
| Length | 36.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT07RT-24-61P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.