This Amphenol SJT07RT-8-35S(014) connector features a female gender, 6 positions, and 6 contacts. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is plated with cadmium and has a crimp termination. It is available in a bulk packaging option and is rated for environment resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-8-35S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 36.93mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT07RT-8-35S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.