This 3-position circular connector features gold-plated contacts and crimp termination. It is designed for use in environments with operating temperatures ranging from -55°C to 200°C. The connector is available in a jam nut package and is rated for use in environment-resistant applications. It has a straight orientation and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 23.82mm |
| Length | 36.93mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | UnconfirmedNo |