Amphenol SJT504404 technical specifications.
| Package/Case | Module |
| Length | 2.072inch |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SJT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT504404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.