Amphenol SJT508X01 technical specifications.
| Length | 4.144inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 8 |
| Series | Terminal Junction System |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT508X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.