Amphenol SJT510X01 technical specifications.
| Length | 5.18inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 10 |
| Series | Terminal Junction System |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT510X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.