Amphenol SJT521X01 technical specifications.
| Length | 10.875inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 21 |
| Series | Terminal Junction System |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT521X01 to view detailed technical specifications.
No datasheet is available for this part.