Amphenol SJTG06RT-12-04SC-023 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJTG06RT-12-04SC-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.