This 37-position circular shielded connector features a green housing and is designed for free-hanging mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminium with a cadmium finish and is shielded for electromagnetic interference protection. It is part of the MIL-DTL-38999 I & III, VG 96912, and SJT series and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJTG06RT-14-35S(014)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Features | Shielded |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJTG06RT-14-35S(014)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.