Amphenol SJTG06RT-20-16SLC technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJTG06RT-20-16SLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.