Amphenol SJTG06RT-22-35PC(LC) technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 100 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJTG06RT-22-35PC(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.