Amphenol SJTG06RT-24-19SALC technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTG06RT-24-19SALC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.