This Amphenol connector features 29 female contacts with gold plating, shielded for electromagnetic interference protection. It is rated for operation between -65°C and 200°C and is available in bulk packaging. The connector is designed for crimp termination and is part of the MIL-DTL-38999 I & III, VG 96912, SJT series, which is known for its environment-resistant ratings.
Amphenol SJTG06RT-24-29S(023) technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJTG06RT-24-29S(023) to view detailed technical specifications.
No datasheet is available for this part.