
This Amphenol connector features 11 female contacts with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for panel, flanges, or wall mounting and has a length of 35.53mm. The connector is plated with cadmium and has a straight orientation. It is rated for environment-resistant applications and is available in bulk packaging.
Amphenol SJTP00RT-18-11S technical specifications.
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Female |
| Length | 35.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTP00RT-18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.