This 19-position wall mount female connector features gold plating and operates within a temperature range of -65°C to 150°C. It is designed for panel, flanges, and wall mounting. The connector is part of the MIL-DTL-38999 I & III, VG 96912, and SJT series, indicating its suitability for environment-resistant applications. However, it is not RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJTP00RT-24-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTP00RT-24-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.