
This 6-position female circular connector features a gold contact plating and is rated for operation in temperatures ranging from -65°C to 200°C. It has a length of 25.8mm and a depth of 23.82mm, with a panel and flange mount design. The connector is plated with electroless nickel and has a crimp termination. It is part of the MIL-DTL-38999 I & III, VG 96912, SJT series and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJTP02RE-10-98S(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 25.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJTP02RE-10-98S(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.