Amphenol SJTP02RE-14-35PC(023)LC technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTP02RE-14-35PC(023)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.