Amphenol SJTP02RE-18-32PC(023) technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJTP02RE-18-32PC(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.