Amphenol SLBF13U technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | SL61 |
| Termination | Solder |
| Voltage Rating | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLBF13U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.