Amphenol SLBF14V technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | No |
| Voltage Rating | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLBF14V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.