Amphenol SLBF37Y technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 50A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLBF37Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.