Amphenol SLBFM3B technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLBFM3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.