15-position, 1-row FFC/FPC connector with a 1.25mm pitch, designed for straight solder termination. Features a PBT, glass, and polybutylene actuator, bronze contacts with matte tin plating, and a black PBT housing. Rated for 1A current and 200V AC, operating between -55°C and 85°C. This through-hole mount connector offers a straight orientation and a UL94 V-0 flammability rating, supplied in a tray of 2500 units.
Amphenol SLD15S-2LF technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLD15S-2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.