Amphenol SLD35R-2LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.8mm |
| Housing Color | Black |
| Length | 51.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLD35R-2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.