Amphenol SLDEF419AR technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Orientation | Straight |
| Ratings | IP55 |
| Series | SLDEF |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLDEF419AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.