Amphenol SLFMD419AR technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Ratings | IP55 |
| RoHS Compliant | No |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLFMD419AR to view detailed technical specifications.
No datasheet is available for this part.