This right-angle PCB connector features a 1.25mm pitch and a length of 12.4mm, with a maximum operating temperature of 85°C and a minimum of -55°C. It is constructed with bronze contacts that are plated with tin and is available in a tray packaging. The connector has a black housing and a termination of solder.
Amphenol SLP5R5LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.5mm |
| Housing Color | Black |
| Length | 12.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLP5R5LF to view detailed technical specifications.
No datasheet is available for this part.