RF Lead 18GHz, N plug - N Plug, 1.0m
Amphenol SLS18-NMNM-01.00M technical specifications.
| Color | Clear |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 18GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLS18-NMNM-01.00M to view detailed technical specifications.
No datasheet is available for this part.