RF / Coaxial Cable Assembly, N Type Plug, 50ohm, N Type Plug, 50ohm, 29.52 ", 0.75 m, Transparent
Amphenol SLU18-NMNM-00.75M technical specifications.
| Color | Black |
| Insulation Material | FEP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLU18-NMNM-00.75M to view detailed technical specifications.
No datasheet is available for this part.