RF Lead 18GHz, N plug - N Plug, 1.0m
Amphenol SLU18-NMNM-01.00M technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 18GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLU18-NMNM-01.00M to view detailed technical specifications.
No datasheet is available for this part.