Amphenol SLU18-SMSM-00.75M technical specifications.
| Package/Case | SMA |
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLU18-SMSM-00.75M to view detailed technical specifications.
No datasheet is available for this part.