Amphenol SLW11R-1C7 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.2mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLW-R |
| Termination | Kinked Pin |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SLW11R-1C7 to view detailed technical specifications.
No datasheet is available for this part.