Amphenol SLW13R-5C7 technical specifications.
| Contact Material | Bronze |
| Depth | 6.8mm |
| Housing Color | Black |
| Length | 19.2mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLW-R |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SLW13R-5C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.