13-position, 1mm pitch right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with bottom contact location. Features a kinked pin termination for through-hole mounting and a current rating of 1A with a maximum voltage rating of 100V. Constructed with bronze contacts plated in tin, and a black nylon, glass, polyamide actuator. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Supplied in a tray package of 1400 units.
Amphenol SLW13R-5C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW13R-5C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.