
14-contact, 1-row female header and receptacle for board-to-board applications. Features a 1mm pitch, straight orientation, and solder termination. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated nylon, glass, and polyamide. Rated for 1A current and 100V AC/DC, operating from -55°C to 85°C. Through-hole mount design with a depth and width of 4mm, and a length of 20.2mm.
Amphenol SLW14S-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW14S-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.