
15-position, 1mm pitch flexible flat cable/flexible printed circuit connector with straight, through-hole mounting and kinked pin termination. Features gold-plated bronze contacts, a black nylon, glass, and polyamide actuator, and a 1A current rating. Operates within a -55°C to 85°C temperature range and supports up to 100V AC. This UL94 V-0 rated connector is supplied in trays of 120 units.
Amphenol SLW15S-1C7BLF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 21.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW15S-1C7BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.