
Right-angle flexible flat cable/flexible printed circuit connector with 17 positions and 1 row. Features a 2mm pitch, bottom contact location, and kinked pin termination. Rated for 1A current and 100V AC voltage, with gold-plated bronze contacts. Housing is black Nylon, Glass, Polyamide with UL94 V-0 flammability. Operates from -55°C to 85°C and mounts via through-hole.
Amphenol SLW17R-1C7BLF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 23.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW17R-1C7BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.