
Right-angle, 1mm pitch card edge connector featuring 18 contacts in a single row. This female receptacle offers a solder terminal termination with kinked pins for secure mounting. Constructed with a black nylon, glass, polyamide housing, it boasts a 1A current rating and a 100V AC voltage rating. Operating across a -55°C to 85°C temperature range, this lead-free, RoHS-compliant component is UL94 V-0 flammability rated.
Amphenol SLW18R-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW18R-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.