
18-position, 1mm pitch FFC/FPC connector with straight, through-hole mounting and kinked pin termination. Features bottom contact location, bronze contacts with tin plating, and a nylon, glass, polyamide actuator. Rated for 1A current and 100V AC, with an operating temperature range of -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol SLW18S-5C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 24.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1650 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW18S-5C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.