
23-position, 1mm pitch right-angle FFC/FPC connector with bottom contact location. Features a kinked pin termination for through-hole mounting and a tin-plated bronze contact material. Rated for 1A current and 100V AC, with an operating temperature range of -55°C to 85°C. Housing is black nylon, glass, and polyamide with UL94 V-0 flammability rating. Supplied in a tray package of 90 units.
Amphenol SLW23R-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 29.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | SLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW23R-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.