
25-position, 1mm pitch FFC/FPC connector with straight, through-hole mounting and bottom contact location. Features a straight wire/cable type and kinked pin termination. Rated for 1A current and 100V AC voltage, with a temperature range of -55°C to 85°C. Housing is black Nylon, Glass, Polyamide with Tin-plated Bronze contacts and a UL94 V-0 flammability rating. Packaged in trays of 80 units.
Amphenol SLW25S-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW25S-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.