
29-position, 1mm pitch right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with bottom contact location and solder termination. Features a 1A current rating, 100V voltage rating, and operates within a -55°C to 85°C temperature range. Housing is black UL94 V-0 rated Nylon, Glass, Polyamide with Bronze contacts plated in Tin. Through-hole mount design, supplied in trays of 70 units.
Amphenol SLW29R-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW29R-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.