Amphenol SLW5R-5C7 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLW-R |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SLW5R-5C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.